Print Print this page
 
ON Semiconductor
QEB363 Series
ON Semiconductor
QEB373 Series
 
OSRAM Opto Semiconductors Inc.
CHIPLED® with High Power Infrared Emitter
  • Images

QEB373 Series

Subminiature Plastic Infrared Emitting Diode

ON Semiconductor

Datasheets:
Features
  • Narrow Emission Angle, 24°
  • Wavelength = 880nm, AlGaAs
  • Clear Lens
Applications:
  • Automation
  • Building and Home Control
  • Medical Electronics/Devices
  • Test and Measurement
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Radiant Intensity (Ie) Min @ If:16mW/sr @ 100mA
  • Type:Infrared (IR)
  • Viewing Angle:24°
  • Voltage - Forward (Vf) (Typ):1.7V
  • Wavelength:875nm
Parts

View in Parametric Search

QEB373GRQEB373GREMITTER IR 875NM 50MA SMD Infrared (IR)50mA16mW/sr @ 100mA875nm2-SMD, Gull WingRoHS
QEB373QEB373EMITTER IR 875NM 50MA AXIAL Infrared (IR)50mA16mW/sr @ 100mA875nmAxialRoHS
QEB373ZRQEB373ZREMITTER IR 875NM 50MA SMD Infrared (IR)50mA16mW/sr @ 100mA875nm2-SMD, Z-BendRoHS

View in Parametric Search