Print Print this page
 
Marktech Optoelectronics
Ultra Violet Emitters
ON Semiconductor
QEB363 Series
 
ON Semiconductor
QEB373 Series
  • Images

QEB363 Series

Subminiature Plastic Infrared Emitting Diode

ON Semiconductor

Datasheets:
Features
  • T-3/4 (2mm) Surface Mount Package
  • Narrow Emission Angle, 24°
  • Wavelength = 940nm, GaAs
  • Clear Water Lens
  • Matched Photosensor: QSB363
  • High Radiant Intensity
Applications:
  • Automation
  • Building and Home Control
  • Medical Electronics/Devices
  • Other Industrial
  • Test and Measurement
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:2-SMD, Gull Wing ~ 2-SMD, Z-Bend
  • Packaging:Tape & Reel (TR)
  • Radiant Intensity (Ie) Min @ If:8mW/sr @ 100mA
  • Type:Infrared (IR)
  • Viewing Angle:24°
  • Voltage - Forward (Vf) (Typ):1.6V
  • Wavelength:940nm
Parts

View in Parametric Search

QEB363GRQEB363GREMITTER IR 940NM 50MA SMD Infrared (IR)50mA8mW/sr @ 100mA940nm2-SMD, Gull WingRoHS
QEB363ZRQEB363ZREMITTER IR 940NM 50MA SMD Infrared (IR)50mA8mW/sr @ 100mA940nm2-SMD, Z-BendRoHS

View in Parametric Search