Print Print this page
 
Qualcomm
DK-ENV_SENS-10224-1A
Qualcomm
QCA4020 Development Kit Wi-Fi, BLE, 802.15.4
 
Qualcomm
QCA4024 Development Kit Wi-Fi, BLE, 802.15.4
  • Images

QCA4020 Development Kit Wi-Fi, BLE, 802.15.4

65-YA999-1 - QCA4020 Development Kit Wi-Fi, BLE, 802.15.4

Qualcomm

The QCA4020 Development Kit Wi-Fi, BLE, 802.15.4 is engineered to help developers and device manufacturers create unique IoT products that work in concert with a wide variety of other devices and cloud ecosystems. The kit is well suited for developing IoT applications such as smart cities, toys, home control and automation, appliances, networking and home entertainment. The QCA4020 kit is designed to provide interoperability among diverse IoT devices including most popular wireless standards, protocols and communication frameworks, and ease connectivity to various cloud and application services.

Product Description

The QCA4020 SoC is a tri-mode intelligent connectivity solution with advanced smart coexistence, integrating numerous wireless communication technologies into a single SoC, a proven approach to address fragmentation in many technology areas. It combines the latest specifications of Wi-Fi®, Bluetooth® 5 and 802.15.4 based technologies, including ZigBee® and Thread and has advanced hardware-based security features to help improve device protection in ways not possible with just software. The QCA4020 SoC comes with pre-integrated support for HomeKit™ and the Open Connectivity Foundation (OCF™) specifications, as well as support for AWS IoT software development kit (SDK) and Microsoft Azure IoT Devices SDK to connect with Azure IoT Hub.

Features
Contents:
  • QCA4020 Reference Module and Development Board
  • 2x Micro USB cables to connect to host PC and power supply
  • Set-up guide
Specifications
  • For Use With/Related Products:QCA4020
  • Frequency:2.4GHz, 5GHz
  • Supplied Contents:Board(s)
  • Type:Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, ZigBee®), Bluetooth® 5
Parts
65-YA999-365-YA999-3QCA4020 KIT WI-FI BLE 802.15.4 Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, ZigBee®), Bluetooth® 52.4GHz, 5GHzQCA4020Board(s)RoHS