USD
Print Print this page
 
Phihong USA
PSA120U Series
Qualtek
QADA Series
 
Qualtek
QADC-65 Series
Features
  • Universal AC input/ Full Range
  • Energy Efficiency Level VI
  • ErP Step 2 Compliant
  • NRCan and GEMS Compliant
  • Output Protections: OVP/SCP/OCP
Specifications
  • Current - Output (Max):1.36A ~ 9A
  • Efficiency:Level VI
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:210mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):60W ~ 120W
  • Region Utilized:International
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:12V ~ 48V
  • Weight:1.301 lb (590.0 g)
Parts

View in Parametric Search

QADA-65-24-1401QADA-65-24-1401AC/DC DESKTOP ADAPTER 24V 65W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-19-1401QADA-65-19-1401AC/DC DESKTOP ADAPTER 19V 65W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-12-1402QADA-65-12-1402AC/DC DESKTOP ADAPTER 12V 60W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-12-1401QADA-65-12-1401AC/DC DESKTOP ADAPTER 12V 60W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-120-24-1442QADA-120-24-1442AC/DC DESKTOP ADAPTER 24V 120W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-15-1401QADA-65-15-1401AC/DC DESKTOP ADAPTER 15V 65W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-19-0801QADA-65-19-0801AC/DC DESKTOP ADAPTER 19V 65W InternationalDesktop (Class II)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-48-1401QADA-65-48-1401AC/DC DESKTOP ADAPTER 48V 65W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-15-1402QADA-65-15-1402AC/DC DESKTOP ADAPTER 15V 65W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-120-12-1442QADA-120-12-1442AC/DC DESKTOP ADAPTER 12V 108W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-65-48-0801QADA-65-48-0801AC/DC DESKTOP ADAPTER 48V 65W InternationalDesktop (Class II)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-90-24-1442QADA-90-24-1442AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp 10-02460
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Qualtek Hospital-Grade Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords