USD
Print Print this page
 
Phihong USA
PSAC60M Series
Qualtek
QADA-50 Series
 
Qualtek
QADC-45 Series
  • Images

QADA-50 Series

50 Watts Single Output Wall Mount

Qualtek

Features
  • Universal AC input/ Full Range
  • Energy Efficiency Level VI
  • ErP Step 2 Compliant
  • NRCan and GEMS Compliant
  • Output Protections: OVP/SCP/OCP
Specifications
  • Approval Agency:BSMI, CB, CCC, CE, cULus, FCC, GS, PSE
  • Cord Length:59" (1.50m)
  • Current - Output (Max):2.1A ~ 5A
  • Efficiency:Level VI
  • Form:Desktop (Class I)
  • Input Connector:IEC 320-C14
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:210mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):45W ~ 50W
  • Region Utilized:International
  • Size / Dimension:4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:9V ~ 24V
Parts

View in Parametric Search

QADA-50-12-1401QADA-50-12-1401AC/DC DESKTOP ADAPTER 12V 50W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-50-12-1402QADA-50-12-1402AC/DC DESKTOP ADAPTER 12V 50W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-50-24-1401QADA-50-24-1401AC/DC DESKTOP ADAPTER 24V 50W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-50-24-1402QADA-50-24-1402AC/DC DESKTOP ADAPTER 24V 50W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-50-15-1401QADA-50-15-1401AC/DC DESKTOP ADAPTER 15V 50W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-50-15-1402QADA-50-15-1402AC/DC DESKTOP ADAPTER 15V 50W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS
QADA-50-9-1401QADA-50-9-1401AC/DC DESKTOP ADAPTER 9V 45W InternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VACRoHS

View in Parametric Search

Associated Product
Qualtek Hospital-Grade Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords