USD
Print Print this page
 
Parker Chomerics
CHO-SHRINK® 1120 Series
Qualtek
Q-150K Series
 
Qualtek
Q-PTFE Series

Q-150K Series

Modified Thin Wall Flexible Kynar® (PVDF) Heat Shrink Tubing

Qualtek

Flame retardant heat shrinkable polyvinylidene fluoride tubing

Features
  • Outstanding abrasion and cut through resistance
  • Superior chemical and solvent resistant properties
  • Available in clear and black
Specifications
  • Features:Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
  • Length:4.00' (1.22m)
  • Material:Polyvinylidene Fluoride (PVDF)
  • Operating Temperature:-55°C ~ 150°C
  • Shrink Temperature:135°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

Q-150K-1/16-01-QB48IN-25Q-150K-1/16-01-QB48IN-25HEATSHRINK PVDF 1/16" X 4' BLK Tubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)RoHS
Q-150K-1/16-02-QB48IN-25Q-150K-1/16-02-QB48IN-25HEATSHRINK PVDF 1/16" X 4' CLR Tubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)RoHS
Q-150K-3/32-02-QB48IN-25Q-150K-3/32-02-QB48IN-25HEATSHRINK PVDF 3/32" X 4' CLR Tubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)RoHS
Q-150K-1/8-01-QB48IN-25Q-150K-1/8-01-QB48IN-25HEATSHRINK PVDF 1/8" X 4' BLACK Tubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)RoHS
Q-150K-1/8-02-QB48IN-25Q-150K-1/8-02-QB48IN-25HEATSHRINK PVDF 1/8" X 4' CLEAR Tubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)RoHS
Q-150K-3/16-01-QB48IN-25Q-150K-3/16-01-QB48IN-25HEATSHRINK PVDF 3/16" X 4' BLK Tubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)RoHS
Q-150K-3/16-02-QB48IN-25Q-150K-3/16-02-QB48IN-25HEATSHRINK PVDF 3/16" X 4' CLR Tubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)RoHS
Q-150K-1/4-02-QB48IN-25Q-150K-1/4-02-QB48IN-25HEATSHRINK PVDF 1/4" X 4' CLEAR Tubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)RoHS
Q-150K-1/4-01-QB48IN-25Q-150K-1/4-01-QB48IN-25HEATSHRINK PVDF 1/4" X 4' BLACK Tubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)RoHS
Q-150K-3/8-02-QB48IN-25Q-150K-3/8-02-QB48IN-25HEATSHRINK PVDF 3/8" X 4' CLEAR Tubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)RoHS
Q-150K-3/8-01-QB48IN-25Q-150K-3/8-01-QB48IN-25HEATSHRINK PVDF 3/8" X 4' BLACK Tubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)RoHS
Q-150K-1/2-01-QB48IN-5Q-150K-1/2-01-QB48IN-5HEATSHRINK PVDF 1/2" X 4' BLACK Tubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
Q-150K-3/64-01-QB48IN-25Q-150K-3/64-01-QB48IN-25HEATSHRINK PVDF 3/64" X 4' BLK Tubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)RoHS
Q-150K-3/64-02-QB48IN-25Q-150K-3/64-02-QB48IN-25HEATSHRINK PVDF 3/64" X 4' CLR Tubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)RoHS
Q-150K-1/2-02-QB48IN-5Q-150K-1/2-02-QB48IN-5HEATSHRINK PVDF 1/2" X 4' CLEAR Tubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
Q-150K-3/4-02-QB48IN-5Q-150K-3/4-02-QB48IN-5HEATSHRINK PVDF 3/4" X 4' CLEAR Tubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)RoHS

View in Parametric Search