USD
Print Print this page
 
Panasonic Electronic Components
ZF Series
Rubycon
PZE Series
 
Rubycon
PZF Series
  • Images

PZE Series

High Voltage, Radial Leaded, Polymer Aluminum Electrolytic Capacitors

Rubycon

The PZE Series features high ripple current and ultra low ESR with a lifetime rating of up to 10000 hours at 105°C.

Specifications
  • Applications:Automotive
  • Capacitance:33µF ~ 330µF
  • ESR (Equivalent Series Resistance):20mOhm ~ 40mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.433" (11.00mm)
  • Lifetime @ Temp.:10000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:1.7A ~ 2.5A
  • Ripple Current @ Low Frequency:85mA ~ 125mA
  • Tolerance:±20%
  • Type:Hybrid
  • Voltage - Rated:25V ~ 63V
Parts

View in Parametric Search

35PZE270M10X935PZE270M10X9CAP ALUM POLY HYB 270UF 35V T/H Hybrid270µF±20%35VRadial, CanRoHS
63PZE56M10X963PZE56M10X9CAP ALUM POLY HYB 56UF 63V T/H Hybrid56µF±20%63VRadial, CanRoHS
25PZE330M10X925PZE330M10X9CAP ALUM POLY HYB 330UF 25V T/H Hybrid330µF±20%25VRadial, CanRoHS
35PZE150M8X935PZE150M8X9CAP ALUM POLY HYB 150UF 35V T/H Hybrid150µF±20%35VRadial, CanRoHS
25PZE220M8X925PZE220M8X9CAP ALUM POLY HYB 220UF 25V T/H Hybrid220µF±20%25VRadial, CanRoHS
50PZE100M10X950PZE100M10X9CAP ALUM POLY HYB 100UF 50V T/H Hybrid100µF±20%50VRadial, CanRoHS
50PZE68M8X950PZE68M8X9CAP ALUM POLY HYB 68UF 50V T/H Hybrid68µF±20%50VRadial, CanRoHS
63PZE33M8X963PZE33M8X9CAP ALUM POLY HYB 33UF 63V T/H Hybrid33µF±20%63VRadial, CanRoHS

View in Parametric Search

Associated Product
Rubycon PZ-HYBRID-KIT
Category: Passives-Capacitors-Kits-Aluminum