USD
Print Print this page
 
Critical Link LLC
MitySOM-A10S Development Kits
DFRobot
PYNQ-Z2 Development Board
 
Dialog Semiconductor GmbH
GreenPAK™ Universal Development Board

PYNQ-Z2 Development Board

DFR0600 XC7Z020 Zynq®-7000 FPGA Evaluation Board

DFRobot

PYNQ-Z2 is a FPGA development board based on ZYNQ XC7Z020 FPGA, intensively designed to support PYNQ, a new open-sources framework that enables embedded programmers to explore the possibilities of Xilinx ZYNQ SoCs without having to design programming logic circuits. Benefiting from programmable logic and advanced ARM processor in ZYNQ, designers can build up more powerful embedded systems with it. Besides, the SoCs can be programmed in Python and the code can be developed and tested directly on the PYNQ-Z2. The programmable logic circuits are imported as hardware libraries and programmed through APIs in basically the same way that the software libraries are imported and programmed. PYNQ-Z2 board integrates Ethernet, HDMI Input/Output, MIC Input, Audio Output, Arduino interface, Raspberry Pi interface, 2 Pmod, user LED, push-button and switch. It is designed to be easily extensible with Pmod, Arduino, and peripherals, as well as general purpose GPIO pins.

Datasheets:
Specifications
  • Contents:Board(s)
  • For Use With/Related Products:XC7Z020
  • Type:FPGA
Parts