Print Print this page
 
Amphenol LTW
PWF Series
Amphenol LTW
PWM and PWMU Series
 
Amphenol LTW
SLKD Series

PWM and PWMU Series

Circular Connector

Amphenol LTW

Features
  • Robust, High Density Terminal Design
  • Current Rating Up To 50A
  • Hybrid Type
Applications :
  • AC to DC Applications
  • High Power and Data Transmission
Specifications
  • Color:Black
  • Fastening Type:Bayonet Lock
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Insert Material:Plastic
  • Material Flammability Rating:UL94 V-0
  • Operating Temperature:-40°C ~ 105°C
  • Orientation:Keyed
  • Shielding:Unshielded
Parts

View in Parametric Search

PWMU-04BFMB-TL7001PWMU-04BFMB-TL7001CONN PLUG MALE 4POS SCREW Plug, Male Pins4 (2 + 2 Power)--RoHS
PWM-02BFMB-TL7001PWM-02BFMB-TL7001CONN PLUG MALE 2POS SCREW Plug, Male Pins2 (Power)--RoHS
PWMU-04RMFS-TS7001PWMU-04RMFS-TS7001CONN RCPT FMALE 4POS SOLDER Receptacle, Female Sockets4 (2 + 2 Power)--RoHS
PWM-02RMFS-TS7001PWM-02RMFS-TS7001CONN RCPT FMALE 2POS SOLDER Receptacle, Female Sockets2 (Power)--RoHS

View in Parametric Search