USD
Print Print this page
 
Infineon Technologies
PVN, HEXFET® Series
Infineon Technologies
PVT, HEXFET® Series
 
Infineon Technologies
PVU, HEXFET® Series
  • Images
  • Drawings

PVT, HEXFET® Series

Surface Mount Optoelectronic Power IC Relays

Infineon Technologies

The PVT Series Photovoltaic Relay is a single pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Features
  • Solid state reliability
  • Bounce free operation
Applications :
  • On/Off Hook switch
  • General switching
Specifications
  • Load Current:120mA ~ 550mA
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):750 mOhms ~ 35 Ohms
  • Output Type:AC, DC
  • Supplier Device Package:6-SMT ~ 8-SMD
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

PVT212SPBFPVT212SPBFSSR RELAY SPST-NO 550MA 0-150V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT322SPBFPVT322SPBFSSR RELAY SPST-NO 170MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
PVT312LSPBFPVT312LSPBFSSR RELAY SPST-NO 170MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT312SPBFPVT312SPBFSSR RELAY SPST-NO 190MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT322ASPBFPVT322ASPBFSSR RELAY SPST-NO 170MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS
PVT412SPBFPVT412SPBFSSR RELAY SPST-NO 140MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT412LSPBFPVT412LSPBFSSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT412AS-TPBFPVT412AS-TPBFSSR RELAY SPST-NO 240MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT412ASPBFPVT412ASPBFSSR RELAY SPST-NO 240MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT212S-TPBFPVT212S-TPBFSSR RELAY SPST-NO 550MA 0-150V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT412S-TPBFPVT412S-TPBFSSR RELAY SPST-NO 140MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT312LS-TPBFPVT312LS-TPBFSSR RELAY SPST-NO 170MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVT422SPBFPVT422SPBFSSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC8-SMD (0.300", 7.62mm)RoHS

View in Parametric Search