USD
Print Print this page
 
Elna America
PVH Series
Elna America
PVM Series
 
EPCOS - TDK Electronics
B40900 Series
  • Images

PVM Series

High Ripple Current, Surface Mount, Polymer Aluminum Electrolytic Capacitors

Elna America

This PVM Series is a high ripple current conductive polymer solid electrolyte with low E.S.R. Guaranteed temperature of 105°C at 2000 hours.

Datasheets:
Features
  • Anti-solvent
Specifications
  • Applications:General Purpose
  • Capacitance:100µF ~ 120µF
  • ESR (Equivalent Series Resistance):24mOhm ~ 25mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:2.53A ~ 3.01A
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:10V ~ 16V
Parts

View in Parametric Search

PVM-16V121MG70E-R2PVM-16V121MG70E-R2CAP ALUM POLY 120UF 20% 16V SMD Polymer120µF±20%16VRadial, Can - SMDRoHS
PVM-10V121MF60E-R2PVM-10V121MF60E-R2CAP ALUM POLY 120UF 20% 10V SMD Polymer120µF±20%10VRadial, Can - SMDRoHS
PVM-16V101MG70E-R2PVM-16V101MG70E-R2CAP ALUM POLY 100UF 20% 16V SMD Polymer100µF±20%16VRadial, Can - SMDRoHS

View in Parametric Search