USD
Print Print this page
 
Bourns Inc.
PVF2 Series
Bourns Inc.
PVG3 Series
 
Bourns Inc.
PVG5 Series
  • Images
  • Drawings

PVG3 Series

1/4W, 20% Tolerance, Rectangular Trimmer Potentiometers

Bourns Inc.

The PVG3 Series are sealed type single turn trimmer potentiometers.

Features
  • Sealed construction
  • Driver plate with cross slot is suitable for automatic adjustment
  • Rotor with large diameter and deep groove improves driver insertion
  • Heat resistance performance enables high temperature peak reflow soldering
Applications:
  • Small sensors
  • Optical transceiver module
  • Copier
  • Printer
  • Compact power supply
  • Wireless radio module
  • Corner sensor
  • E-book
Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:1
  • Power (Watts):0.25W, 1/4W
  • Resistance:20 Ohms ~ 2 MOhms
  • Resistive Material:Cermet
  • Size / Dimension:Rectangular - 0.142" x 0.134" Face x 0.079" H (3.60mm x 3.40mm x 2.00mm)
  • Temperature Coefficient:±150ppm/°C
  • Tolerance:±20%
Parts

View in Parametric Search

PVG3A200C01R00PVG3A200C01R00TRIMMER 20 OHM 0.25W J LEAD TOP 20 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G200C01R00PVG3G200C01R00TRIMMER 20 OHM 0.25W GW TOP ADJ 20 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G500C01R00PVG3G500C01R00TRIMMER 50 OHM 0.25W GW TOP ADJ 50 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A500C01R00PVG3A500C01R00TRIMMER 50 OHM 0.25W J LEAD TOP 50 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A101C01R00PVG3A101C01R00TRIMMER 100 OHM 0.25W J LEAD TOP100 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G101C01R00PVG3G101C01R00TRIMMER 100 OHM 0.25W GW TOP ADJ100 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A201C01R00PVG3A201C01R00TRIMMER 200 OHM 0.25W J LEAD TOP200 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G201C01R00PVG3G201C01R00TRIMMER 200 OHM 0.25W GW TOP ADJ200 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A501C01R00PVG3A501C01R00TRIMMER 500 OHM 0.25W J LEAD TOP500 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G501C01R00PVG3G501C01R00TRIMMER 500 OHM 0.25W GW TOP ADJ500 Ohms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A102C01R00PVG3A102C01R00TRIMMER 1K OHM 0.25W J LEAD TOP 1 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G102C01R00PVG3G102C01R00TRIMMER 1K OHM 0.25W GW TOP ADJ 1 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A202C01R00PVG3A202C01R00TRIMMER 2K OHM 0.25W J LEAD TOP 2 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G202C01R00PVG3G202C01R00TRIMMER 2K OHM 0.25W GW TOP ADJ 2 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G502C01R00PVG3G502C01R00TRIMMER 5K OHM 0.25W GW TOP ADJ 5 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A502C01R00PVG3A502C01R00TRIMMER 5K OHM 0.25W J LEAD TOP 5 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A103C01R00PVG3A103C01R00TRIMMER 10K OHM 0.25W J LEAD TOP10 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G103C01R00PVG3G103C01R00TRIMMER 10K OHM 0.25W GW TOP ADJ10 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G203C01R00PVG3G203C01R00TRIMMER 20K OHM 0.25W GW TOP ADJ20 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A203C01R00PVG3A203C01R00TRIMMER 20K OHM 0.25W J LEAD TOP20 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A503C01R00PVG3A503C01R00TRIMMER 50K OHM 0.25W J LEAD TOP50 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G503C01R00PVG3G503C01R00TRIMMER 50K OHM 0.25W GW TOP ADJ50 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A104C01R00PVG3A104C01R00TRIMMER 100KOHM 0.25W J LEAD TOP100 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G104C01R00PVG3G104C01R00TRIMMER 100K OHM 0.25W GW TOP 100 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A204C01R00PVG3A204C01R00TRIMMER 200KOHM 0.25W J LEAD TOP200 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G204C01R00PVG3G204C01R00TRIMMER 200K OHM 0.25W GW TOP 200 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A504C01R00PVG3A504C01R00TRIMMER 500KOHM 0.25W J LEAD TOP500 kOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A105C01R00PVG3A105C01R00TRIMMER 1M OHM 0.25W J LEAD TOP 1 MOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3A205C01R00PVG3A205C01R00TRIMMER 2M OHM 0.25W J LEAD TOP 2 MOhms0.25W, 1/4W±20%±150ppm/°CRoHS
PVG3G205C01R00PVG3G205C01R00TRIMMER 2M OHM 0.25W GW TOP ADJ 2 MOhms0.25W, 1/4W±20%±150ppm/°CRoHS

View in Parametric Search