USD
Print Print this page
 
Infineon Technologies
PVD, HEXFET® Series
Infineon Technologies
PVG, HEXFET® Series
 
Infineon Technologies
PVN, HEXFET® Series
  • Images
  • Drawings

PVG, HEXFET® Series

Surface Mount Optoelectronic Power IC Relays

Infineon Technologies

The PVG612 Series Photovoltaic Relay is a single pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Product Description

The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness. The compact PVG612 is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources.

Features
  • Bounce-free operation
  • High load current capacity
  • Linear AC/DC operation
Applications :
  • Computers and peripheral devices
  • Audio equipment
  • Power supplies and power distribution
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:1A ~ 2A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):100 mOhms ~ 500 mOhms
  • Output Type:AC, DC
  • Package / Case:6-SMD (0.300", 7.62mm)
  • Supplier Device Package:6-SMT
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

PVG612S-TPBFPVG612S-TPBFSSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVG612ASPBFPVG612ASPBFSSR RELAY SPST-NO 2A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS
PVG612SPBFPVG612SPBFSSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC6-SMD (0.300", 7.62mm)RoHS

View in Parametric Search