Print Print this page
 
Amphenol Piher Sensing Systems
PS6 Series
Bourns Inc.
PVF2 Series
 
Bourns Inc.
PVG3 Series
  • Images

PVF2 Series

0.001W, 30% Tolerance, Square Trimmer Potentiometers

Bourns Inc.

The PVF2 Series are sealed type single turn trimmer potentiometers.

Features
    Applications:
  • Hearing aids
  • Ultra compact sensors
Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:1
  • Power (Watts):0.001W
  • Resistance:200 kOhms
  • Resistive Material:Carbon
  • Size / Dimension:Square - 0.079" x 0.079" Face x 0.091" H (2.00mm x 2.00mm x 2.30mm)
  • Temperature Coefficient:±500ppm/°C
  • Termination Style:J Lead
  • Tolerance:±30%
Parts