USD
Print Print this page
 
Coto Technology
COTOMOS™ Series
Infineon Technologies
PVA, HEXFET® Series
 
Infineon Technologies
PVD, HEXFET® Series
  • Images
  • Drawings

PVA, HEXFET® Series

Surface Mount Optoelectronic Power IC Relays

Infineon Technologies

The PVA Series AC Relay (PVA) is a single pole, normally open, solid state replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator.

Features
  • Solid state reliability
  • Bounce free operation
Applications :
  • Process control
  • Portable electronics
  • Test equipment
  • Power supplies and power distribution
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:50mA ~ 1A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):500 mOhms ~ 160 Ohms
  • Output Type:AC, DC
  • Package / Case:8-SMD (0.300", 7.62mm), 4 Leads
  • Supplier Device Package:8-SMD
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

PVA1354NSPBFPVA1354NSPBFSSR RELAY SPST-NO 375MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS
PVA1352NSPBFPVA1352NSPBFSSR RELAY SPST-NO 375MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS
PVA3055NSPBFPVA3055NSPBFSSR RELAY SPST-NO 50MA 0-300V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS
PVA3054NSPBFPVA3054NSPBFSSR RELAY SPST-NO 50MA 0-300V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS
PVA3354NSPBFPVA3354NSPBFSSR RELAY SPST-NO 150MA 0-300V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS
PVA3324NSPBFPVA3324NSPBFSSR RELAY SPST-NO 150MA 0-300V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS
PVAZ172NSPBFPVAZ172NSPBFSSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.2VDC8-SMD (0.300", 7.62mm), 4 LeadsRoHS

View in Parametric Search