USD
Print Print this page
 
HellermannTyton
PEEK Tie
HellermannTyton
Push Mount Ties
 
HellermannTyton
Releasable Cable Ties

Push Mount Ties

Push Mount Ties

HellermannTyton

One-piece, all plastic ties for quick, simple cable mounting. The arrowhead designs allows these fixing ties to be used in areas with limited space.

Features
  • Push Mount design provides quick and easy mounting.
  • Push mount style creates low insertion and high extraction force.
  • Ties "clicks" into place upon final installation signaling installer insertion is complete.
Specifications
  • Length - Approximate:6.25" ~ 8.25"
  • Material:Polyamide (PA66), Nylon 6/6
  • Packaging:100 per Pkg ~ 1000 per Pkg
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

T30RSF9C2T30RSF9C2PUSH MOUNT TIE 30LB 6.3"L NATURA100 per PkgStandard, Locking6.25"1.25" (31.75mm)RoHS
T50RSF0C2T50RSF0C2PUSH MOUNT TIE 8.3"L 50LB BLACK 100 per PkgStandard, Locking8.25"1.73" (44.00mm)RoHS
126-00045126-00045ARROWHEAD 50LB 6.26" 100 per PkgStandard, Locking6.25"1.38" (35.00mm)RoHS
126-00186126-00186FIR TREE WITH TIE, 6.2" LONG, MO500 per PkgStandard, Locking6.25"1.18" (30.00mm)
126-00076126-00076PUSH MOUNT TIE, 6.0" LONG, 50LB 500 per PkgStandard, Locking6.25"1.18" (30.00mm)
T30RSF9M4T30RSF9M4PUSH MOUNT 30LB 6.3"L NATURAL 1000 per PkgStandard, Locking6.25"1.22" (31.00mm)RoHS
T30RSF0M4T30RSF0M4PUSH MOUNT 30LB 6.3"L BLACK 1000 per PkgStandard, Locking6.25"1.22" (31.00mm)RoHS

View in Parametric Search