Print Print this page
 
HellermannTyton
PEEK Tie
HellermannTyton
Push Mount Ties
 
HellermannTyton
Q Tie Series

Push Mount Ties

Push Mount Ties

HellermannTyton

One-piece, all plastic ties for quick, simple cable mounting. The arrowhead designs allows these fixing ties to be used in areas with limited space.

Features
  • Push Mount design provides quick and easy mounting.
  • Push mount style creates low insertion and high extraction force.
  • Ties "clicks" into place upon final installation signaling installer insertion is complete.
Specifications
  • Length - Approximate:6.25" ~ 8.25"
  • Material:Polyamide (PA66), Nylon 6/6
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

T30RSF9M4T30RSF9M4CBL TIE LOCKING NAT 30LBS 6.34" Standard, Locking6.25"1.22" (31.00mm)0.142" (3.61mm)RoHS
126-00045126-00045CBL TIE LOCKING BLK 50LBS 6.26" Standard, Locking6.25"1.38" (35.00mm)0.185" (4.70mm)RoHS
126-00076126-00076CBL TIE LOCKING NAT 67LBS 6.2" Standard, Locking6.25"1.18" (30.00mm)0.217" (5.50mm)
126-00186126-00186CBL TIE LOCKING BLK 67LBS 6.22" Standard, Locking6.25"1.18" (30.00mm)0.217" (5.50mm)
T30RSF9C2T30RSF9C2CBL TIE LOCKING NAT 30LBS 6.34" Standard, Locking6.25"1.25" (31.75mm)0.142" (3.61mm)RoHS
T50RSF0C2T50RSF0C2CBL TIE LOCKING BLK 50LBS 8.27" Standard, Locking8.25"1.73" (44.00mm)0.185" (4.70mm)RoHS
T30RSF0M4T30RSF0M4CBL TIE LOCKING BLK 30LBS 6.34" Standard, Locking6.25"1.22" (31.00mm)0.142" (3.61mm)RoHS

View in Parametric Search