Print Print this page
 
Amphenol Alden Products Company
PL-900RG-N Series
Amphenol Alden Products Company
pulseOne Series
 
Amphenol CS
MRD Series

pulseOne Series

pulseOne Cable Assemblies

Amphenol Alden Products Company

pulseOne’s robust standard configuration ensures durability in repeated-use applications. Whether sterilized by EtO, or disinfected with standard hospital cleaning agents, pulseOne continues to perform after reprocessing.

Datasheets:
Features
  • Pre-molded to cable
  • Tactile & Audible Confirmation of Mate
  • “D” Shape Friction Fit Design
Applications:
  • Surgical Devices
  • Vital Sign Monitoring Devices
  • Therapy Delivery Devices
Specifications
  • Applications:Medical
  • Color:Blue, White
  • Connector Type:Receptacle, Female Sockets
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Ingress Protection:IP64/IP67 - Dust Tight, Water Resistant, Waterproof
  • Insert Material:Polyamide (PA), Nylon
  • Mounting Type:Panel Mount
  • Number of Positions:14
  • Orientation:1
  • Primary Material:Plastic
  • Shell Material:Polyamide (PA), Nylon
  • Shielding:Unshielded
  • Termination:Solder Cup
  • Voltage Rating:300V
Parts
P1RNM14B1RP1RNM14B1RCONN RCPT FMALE 14P GOLD SLD CUPReceptacle, Female Sockets14--RoHS
P1RNM14B1FP1RNM14B1FCONN RCPT FMALE 14P GOLD SLD CUPReceptacle, Female Sockets14--RoHS