USD
Print Print this page
 
Pulse Electronics Network
PULSEJACK™ J0C, J3 and JV Series
Pulse Electronics Network
PULSEJACK™ J0G Series
 
Pulse Electronics Network
PULSEJACK™ J0N Series
  • Images
  • Drawings

PULSEJACK™ J0G Series

PULSEJACK™ Modular Connector Jacks with Magnetics

Pulse Electronics Network

The PULSEJACK™ J0G Series of magnetic RJ45 jacks have a low height and small footprint to minimize board space.

Datasheets:
Features
  • Meets IEEE 802.3 Specification
  • High performance for maximum EMI suppression
Applications:
  • Network Interface Cards (NIC)
  • LAN-on-Motherboard (LOM)
  • PC Applications
Specifications
  • Connector Type:RJ45
  • Contact Finish:Gold
  • Contact Finish Thickness:15.0µin (0.38µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Guide
  • Height Above Board:0.445" (11.30mm)
  • Housing Material:Thermoplastic
  • LED Color:Green, Orange - Yellow
  • Mounting Type:Through Hole
  • Number of Cores per Jack:4 ~ 8
  • Number of Ports:1
  • Number of Rows:1
  • Operating Temperature:0°C ~ 70°C
  • Orientation:90° Angle (Right)
  • Shield Material:Brass
  • Tab Direction:Up
  • Termination:Solder
Parts

View in Parametric Search

J0G-0009NLJ0G-0009NLCONN JACK 1PORT 1000 BASE-T PCB RJ451110/100/1000 Base-T, AutoMDIXRoHS
J0G-0007NLJ0G-0007NLCONN JACK 1PORT 100 BASE-TX PCB RJ451110/100 Base-TX, AutoMDIXRoHS
J0G-0003NLJ0G-0003NLCONN JACK 1PORT 1000 BASE-T PCB RJ451110/100/1000 Base-T, AutoMDIXRoHS
J0G-0001NLJ0G-0001NLCONN JACK 1PORT 1000 BASE-T PCB RJ451110/100/1000 Base-T, AutoMDIXRoHS

View in Parametric Search