USD
Print Print this page
 
MikroElektronika
PSoC® TFT Expansion Board
MikroElektronika
Pulse click Board
 
MikroElektronika
PWM 2 click™ Board
  • Images

Pulse click Board

MIKROE-2032 Pulse click Board using the NE555 Precision Timer IC

MikroElektronika

The PULSE click is a pulse generator with an adjustable frequency. It carries the NE555 precision timer capable of producing highly accurate time delays. The frequency of PULSE click is configured in two steps. First, select between four frequency bands by using the frequency selector - a circular central switch in the middle of the board. Starting from the six-o-clock position and moving counter-clockwise in quarters, it has 4 options: 0) Up to 100Hz; 1) Up to 1kHz; 2) Up to 10kHz; and 3) Up to 100kHz. After you select the appropriate position, use the onboard potentiometer to fine-tune the desired output frequency. The resulting output can be configured either as a digital output (communicating with the MCU through the mikroBUS™ OUT pin) or an interrupt (INT pin). The board is designed to use either a 3.3V or a 5V power supply.

Features
  • NE555 timer IC
  • Selectable output
  • Switches and potentiometers for setting up frequency (range from 0.5Hz to100 kHz)
  • 3.3V or 5V power supply
  • Precise control
  • Ready-to-use examples save development time
  • Supported in all MikroElektronika compilers
Applications:
  • Pulse generation with precise frequency control for equipment testing and similar purposes
Specifications
  • Contents:Board(s)
  • Function:Pulse Generator
  • Platform:mikroBUS™ Click™
  • Type:Clock Timing
  • Utilized IC / Part:NE555
Parts
Associated Product
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU