USD
Print Print this page
 
Texas Instruments
PTN78020H Series
Texas Instruments
PTN78020W Series
 
Texas Instruments
PTV12020 Series
  • Images

PTN78020W Series

90W, 6A Wide Input Adjustable Switching Regulator, Non Isolated (POL)

Texas Instruments

The PTN78020 is a series of high efficiency, step down integrated switching regulators (ISRs), which represent the third generation in the evolution of high performance power modules designed for industrial use.

Datasheets:
Product Description

The PTN78020 is smaller and lighter than its predecessors, and has either similar or improved electrical performance characteristics. The caseless, double sided package has excellent thermal characteristics, and is compatible with TI's roadmap for RoHS and lead free compliance.

Features
  • 6A output current
  • Wide voltage range
  • High efficiency
  • On/Off inhibit
  • Undervoltage lockout
  • Output current limit
  • Overtemperature shutdown
Applications:
  • General purpose
  • Industrial controls
  • HVAC systems
  • Test and measurement
  • Medical instrumentation
  • AC/DC adaptors
  • Vehicles
  • Marine
  • Avionics
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):6A
  • Efficiency:94%
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-DIP Module ~ 7-SMD Module
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):7V
  • Voltage - Output 1:2.5 ~ 12.6V
Parts

View in Parametric Search

PTN78020WAZPTN78020WAZDC DC CONVERTER 2.5-12.6V Non-Isolated PoL Module17V36V7-SMD ModuleRoHS
PTN78020WAHPTN78020WAHDC DC CONVERTER 2.5-12.6V Non-Isolated PoL Module17V36V7-DIP ModuleRoHS
PTN78020WASPTN78020WASDC DC CONVERTER 2.5-12.6V Non-Isolated PoL Module17V36V7-SMD Module

View in Parametric Search