USD
Print Print this page
 
Altech Corporation
PSC-20 Series
Altech Corporation
PSS18 Series
 
Artesyn Embedded Power
NPS20-M Series
  • Images

PSS18 Series

18W Single Phase Din Rail Mountable Switching Power Supplies

Altech Corporation

Datasheets:
Features
  • Full Range Input selection from 90/264 VAC
  • Typical efficiency of 77%
  • Compact design with a width of only 22.5mm
Specifications
  • Applications:Hazardous Locations, Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, cURus
  • Current - Output (Max):750mA
  • Efficiency:75%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 71°C (With Derating)
  • Power (Watts):18W
  • Size / Dimension:4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
Altech Corporation DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail