USD
Print Print this page
 
Parlex USA LLC
PSR1635 Series
Parlex USA LLC
PSR1636 Series
 
Adafruit Industries LLC
Thin Prototyping and Repair Wire Wrap

PSR1636 Series

0.050" (1.27mm) Pitch Flat Flex Cable

Parlex USA LLC

Parlex provides RoHS compliant cable in bulk format. Bulk FFC is shipped in 500ft rolls typically with 0.050" (1.27mm) pitch spacing. This low cost solution enables customer to perform the cut and crimp operations and is often used in prototype applications.

Datasheets:
Specifications
  • Cable Length:500' (152.4m)
  • Conductor Material:Copper, Bare
  • Conductor Thickness:0.003" (0.08mm)
  • Current Rating (Amps):2.5A
  • Features:Conductor 1 Tinned
  • Jacket (Insulation) Material:Polyester
  • Jacket (Insulation) Thickness:0.002" (0.05mm)
  • Number of Conductors:4 ~ 25
  • Operating Temperature:105°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 2643
  • Voltage Rating:300V
  • Wire Gauge:30 AWG (Equivalent)
Parts

View in Parametric Search

PSR1636-04PSR1636-04CABLE FLAT FLEX 4COND 0.050" 40.050" (1.27mm)500' (152.4m)0.25" (6.35mm)RoHS
PSR1636-05PSR1636-05CABLE FLAT FLEX 5COND 0.050" 50.050" (1.27mm)500' (152.4m)0.30" (7.57mm)RoHS
PSR1636-06PSR1636-06CABLE FLAT FLEX 6COND 0.050" 60.050" (1.27mm)500' (152.4m)0.35" (9.00mm)RoHS
PSR1636-07PSR1636-07CABLE FLAT FLEX 7COND 0.050" 70.050" (1.27mm)500' (152.4m)0.40" (10.16mm)RoHS
PSR1636-08PSR1636-08CABLE FLAT FLEX 8COND 0.050" 80.050" (1.27mm)500' (152.4m)0.45" (11.43mm)RoHS
PSR1636-10PSR1636-10CABLE FLAT FLEX 10COND 0.050" 100.050" (1.27mm)500' (152.4m)0.55" (13.97mm)RoHS
PSR1636-12PSR1636-12CABLE FLAT FLEX 12COND 0.050" 120.050" (1.27mm)500' (152.4m)0.65" (16.51mm)RoHS
PSR1636-17PSR1636-17CABLE FLAT FLEX 17COND 0.050" 170.050" (1.27mm)500' (152.4m)0.90" (22.86mm)RoHS
PSR1636-20PSR1636-20CABLE FLAT FLEX 20COND 0.050" 200.050" (1.27mm)500' (152.4m)1.05" (26.67mm)RoHS
PSR1636-25PSR1636-25CABLE FLAT FLEX 25COND 0.050" 250.050" (1.27mm)500' (152.4m)1.30" (33.02mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors Flex Cable
Category: Interconnect, Wire-Cable Assemblies-Flat Flex Jumpers, Cables (FFC, FPC)-Cable Assemblies