USD
Print Print this page
 
Tripp Lite
Coaxial Cable
Parlex USA LLC
PSR1635 Series
 
Parlex USA LLC
PSR1636 Series

PSR1635 Series

0.100" (2.54mm) Pitch Flat Flex Cable

Parlex USA LLC

Parlex provides RoHS compliant cable in bulk format. Bulk FFC is shipped in 500ft rolls typically with 0.100" (2.54mm) pitch spacing. This low cost solution enables customer to perform the cut and crimp operations and is often used in prototype applications.

Datasheets:
Specifications
  • Conductor Material:Copper, Bare
  • Conductor Thickness:0.003" (0.08mm)
  • Current Rating (Amps):3A
  • Features:Conductor 1 Tinned
  • Jacket (Insulation) Material:Polyester
  • Jacket (Insulation) Thickness:0.002" (0.05mm)
  • Number of Conductors:2 ~ 20
  • Operating Temperature:105°C
  • Pitch:0.100" (2.54mm)
  • Ratings:UL Style 2643
  • Voltage Rating:300V
  • Wire Gauge:27 AWG (Equivalent)
Parts

View in Parametric Search

PSR1635-02PSR1635-02CABLE FFC 2COND 0.100" 250' 20.100" (2.54mm)250' (76.2m)0.30" (7.57mm)RoHS
PSR1635-03PSR1635-03CABLE FFC 3COND 0.100" 250' 30.100" (2.54mm)250' (76.2m)0.40" (10.16mm)RoHS
PSR1635-04PSR1635-04CABLE FFC 4COND 0.100" 250' 40.100" (2.54mm)250' (76.2m)0.50" (12.70mm)RoHS
PSR1635-05PSR1635-05CABLE FFC 5COND 0.100" 250' 50.100" (2.54mm)250' (76.2m)0.60" (15.10mm)RoHS
PSR1635-06PSR1635-06CABLE FFC 6COND 0.100" 250' 60.100" (2.54mm)250' (76.2m)0.70" (17.78mm)RoHS
PSR1635-07PSR1635-07CABLE FFC 7COND 0.100" 500' 70.100" (2.54mm)500' (152.4m)0.80" (20.32mm)RoHS
PSR1635-08PSR1635-08CABLE FFC 8COND 0.100" 250' 80.100" (2.54mm)250' (76.2m)0.90" (22.86mm)RoHS
PSR1635-09PSR1635-09CABLE FFC 9COND 0.100" 250' 90.100" (2.54mm)250' (76.2m)1.00" (25.40mm)RoHS
PSR1635-10PSR1635-10CABLE FFC 10COND 0.100" 250' 100.100" (2.54mm)250' (76.2m)1.10" (27.94mm)RoHS
PSR1635-11PSR1635-11CABLE FFC 11COND 0.100" 250' 110.100" (2.54mm)250' (76.2m)1.20" (30.48mm)RoHS
PSR1635-12PSR1635-12CABLE FFC 12COND 0.100" 250' 120.100" (2.54mm)250' (76.2m)1.30" (33.02mm)RoHS
PSR1635-13PSR1635-13CABLE FFC 13COND 0.100" 250' 130.100" (2.54mm)250' (76.2m)1.40" (35.56mm)RoHS
PSR1635-14PSR1635-14CABLE FFC 14COND 0.100" 250' 140.100" (2.54mm)250' (76.2m)1.50" (38.10mm)RoHS
PSR1635-15PSR1635-15CABLE FFC 15COND 0.100" 250' 150.100" (2.54mm)250' (76.2m)1.60" (40.64mm)RoHS
PSR1635-16PSR1635-16CABLE FFC 16COND 0.100" 250' 160.100" (2.54mm)250' (76.2m)1.70" (43.18mm)RoHS
PSR1635-18PSR1635-18CABLE FLAT FLEX 18COND 0.100" 180.100" (2.54mm)250' (76.2m)1.90" (48.26mm)RoHS
PSR1635-20PSR1635-20CABLE FFC 20COND 0.100" 250' 200.100" (2.54mm)250' (76.2m)2.10" (53.34mm)RoHS

View in Parametric Search