USD
Print Print this page
 
Cypress Semiconductor Corp
PSoC® 4 CY8CKIT-146 4200DS Prototyping Kit
Cypress Semiconductor Corp
PSoC® 4 Development Board CY8CKIT-042
 
Cypress Semiconductor Corp
PSoC® 4 L-Series Pioneer Kit
  • Images

PSoC® 4 Development Board CY8CKIT-042

CY8CKIT-042 PSoC® 4 Pioneer Kit

Cypress Semiconductor Corp

The PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC® 4. Featuring the PSoC 4200 device family, this kit gives you the power of an ARM Cortex®-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.

Product Description

The PSoC 4 Pioneer Kit includes connectors for Arduino™ compatible shields and Digilent® Pmod™ daughter cards, enabling you to pick from a variety of 3rd party expansion boards. The board also features a CapSense® slider, an RGB LED, a user button, and more. The PSoC 4 architecture supports an extremely low-leakage hibernate mode consuming only 150nA. It features a best-in-class 20nA stop mode, eliminating the need for external power circuitry for sleep and wake-up control. While in active mode, it provides fully functional analog capabilities from 1.71 – 5.5V. An onboard PSoC 5LP device serves as the programmer and debugger, eliminating the need for external programmers. Interface through the USB connector to talk to your PC over SWD, USB-UART, or USB-I²C. With PSoC Creator™ you can design your system, write firmware, and step-through code using the built-in debugger.

Features
Kit Contents:
  • PSoC 4 Pioneer Kit Board
  • Quick Start Guide
  • USB A to mini-B Cable
  • Jumper Wires (x6)
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s)
  • Core Processor:ARM® Cortex®-M0
  • Mounting Type:Fixed
  • Platform:Pioneer
  • Type:MCU 32-Bit
  • Utilized IC / Part:CY8C4245AXI
Parts
Associated Product
Cypress Semiconductor Corp CY8CKIT-024
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors
Cypress Semiconductor Corp PSoC® 4 CY8C42xx
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M0
Cypress Semiconductor Corp CY8CKIT-037
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management