USD
Print Print this page
 
CUI Inc.
PSK-10B Series
CUI Inc.
PSK-15B Series
 
CUI Inc.
PSK-20B Series
  • Images

PSK-15B Series

15 W, Single Output, Encapsulated, Board Mount, AC to DC Power Supply

CUI Inc.

The PSK-15B series is a family of encapsulated AC to DC power supplies housed in a compact board mount package. Outputting 15 W of continuous power, these single output, encapsulated modules feature 4 kVAC isolation and no-load power consumption less than 100 mW, making them ideal for space-constrained, low power ITE, industrial, and consumer electronic applications.

Features
  • Up to 15 W continuous power
  • Compact board mount design
  • Universal input voltage range
  • No load power consumption <:100mW
  • Short circuit, over current, and over voltage protections
  • 4000 VAC isolation
Applications
  • Consumer electronic applications
  • Industrial
  • ITE
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB Scheme, EN, FCC, IEC, UL
  • Current - Output (Max):320mA ~ 1.25A
  • Efficiency:84.5% ~ 84.63%
  • Line Regulation:±0.5%
  • Load Regulation:±1%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Package / Case:4-DIP Module
  • Power (Watts):15W
  • Size / Dimension:2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
  • Standard Number:60950-1; 61000-3-2; 61000-3-3; 62368-1
  • Type:Enclosed
  • Voltage - Output 1:12V ~ 48V
Parts

View in Parametric Search

PSK-15B-S12PSK-15B-S12AC/DC CONVERTER 12V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC12V4-DIP ModuleRoHS
PSK-15B-S24PSK-15B-S24AC/DC CONVERTER 24V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC24V4-DIP ModuleRoHS
PSK-15B-S48PSK-15B-S48AC/DC CONVERTER 48V 15W Enclosed185 ~ 264 VAC48V4-DIP ModuleRoHS

View in Parametric Search