USD
Print Print this page
 
Red Lion Controls
N-TRON® Series
Red Lion Controls
PSDR Series
 
Sanken
SWF Series
  • Images

PSDR Series

24V Power Supply

Red Lion Controls

The compact PSDR power supplies are industrial input voltage supplies with primary switched-mode regulator technology and low output ripple. The supplies all have adjustable output voltages from 24 to 28 VDC and the outputs are electronically protected against overloads and short circuits.

Datasheets:
Features
  • Adjustable output voltage
  • Parallel or series use capability
  • Mounts on 35mm Din Rails
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus
  • Current - Output (Max):3.9A
  • Efficiency:90%
  • Features:Adjustable Output, DC Input Capable, Load Sharing
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C
  • Power (Watts):95W
  • Size / Dimension:4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)
  • Type:Enclosed
  • Voltage - Input:100 ~ 120 VAC, 220 ~ 240 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts