USD
Print Print this page
 
Altech Corporation
PS-S20 Series
Altech Corporation
PSC-20 Series
 
Altech Corporation
PSS18 Series
  • Images

PSC-20 Series

20W Single Output Industrial DIN Rail Power Supply

Altech Corporation

Compact, single phase power supplies are designed for high efficiency, low power consumption, and space savings. These switching power supplies are enclosed with a fully isolated plastic or metal case to prevent shock. The PSC series has short circuit protection, overload protection, overvoltage protection, and a DC OK LED for monitoring the status of the unit.

Features
  • Universal AC input
  • Protections: Short Circuit / Overload / Overvoltage
  • Brown-out protection
  • DIN rail mountable
  • True DC OK signal output
  • High efficiency, long life and high reliability
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, TUV, UR
  • Current - Output (Max):1A ~ 1.7A
  • Efficiency:83% ~ 86%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):20W ~ 24W
  • Size / Dimension:3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:88 ~ 264 VAC, 124 ~ 373 VDC
  • Voltage - Isolation:4.242kV
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

PSC-2015PSC-2015AC/DC CONVERTER 15V 21W Enclosed188 ~ 264 VAC, 124 ~ 373 VDC15VRoHS
PSC-2024PSC-2024AC/DC CONVERTER 24V 24W Enclosed188 ~ 264 VAC, 124 ~ 373 VDC24VRoHS
PSC-2012PSC-2012AC/DC CONVERTER 12V 20W Enclosed188 ~ 264 VAC, 124 ~ 373 VDC12VRoHS

View in Parametric Search

Associated Product
Altech Corporation DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail