USD
Print Print this page
 
Phihong USA
PSAA06A Series
Phihong USA
PSAC05A Series
 
Phihong USA
PSAC05R Series
  • Images

PSAC05A Series

5W Low Cost Linear Eliminator

Phihong USA

PSAC05 Adapters Meets Level VI Requirements.

Features
  • Low cost
  • Double insulated
  • Level VI efficiency compliant
  • Low leakage current
  • Small package size
  • Class B EMI
Applications
  • Personal electronics
  • Digital camera
  • PDAs
  • MPEG players
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, cULus
  • Cord Length:59" (1.50m)
  • Current - Output (Max):1A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:75mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):5W
  • Region Utilized:North America
  • Size / Dimension:2.62" L x 1.10" W x 1.42" H (66.5mm x 28.0mm x 36.0mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
  • Weight:0.188 lb (85.28 g)
Parts

View in Parametric Search

PSAC05A-050L6PSAC05A-050L6AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
PSAC05A-050L6MPSAC05A-050L6MAC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp 10-02460
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables