USD
Print Print this page
 
Phihong USA
PSAA05 Series
Phihong USA
PSAA06A Series
 
Phihong USA
PSAC05A Series
  • Images

PSAA06A Series

6W, Wall Mount Adapter

Phihong USA

Phihong 12V value adapter series are designed to use with most 12V powered networking communication devices.

Features
  • Double insulated
  • Very low leakage
  • Small package size
  • Level VI efficiency compliant
  • Class B EMI
Applications
  • Personal electronics
  • Digital camera
  • MPEG players
  • PDAs
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cULus
  • Cord Length:47.2" (1.20m)
  • Current - Output (Max):500mA
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:30mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):6W
  • Region Utilized:North America
  • Size / Dimension:2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
  • Standard Number:60950-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V
Parts

View in Parametric Search

PSAA06A-120L6PSAA06A-120L6AC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
PSAA06A-120L6-R-CR1PSAA06A-120L6-R-CR1AC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp 10-02460
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables