USD
Print Print this page
 
Phihong USA
PSA05C Series
Phihong USA
PSAA05 Series
 
Phihong USA
PSAA06A Series
  • Images

PSAA05 Series

5W Compact Fixed Blade Power Adapter (North America)

Phihong USA

Level VI Efficiency Compliant USB Adapter

Features
  • Fixed blade
  • Halogen free
  • Low profile
  • Level VI compliant
  • Low cost
Applications :
  • Smart phones
  • PDAs
  • Personal electronics
  • Digital cameras
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cULus, PSE
  • Current - Output (Max):1A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:75mW (Max)
  • Operating Temperature:-10°C ~ 45°C
  • Output Connector:USB A Receptacle
  • Power (Watts):5W
  • Region Utilized:North America
  • Size / Dimension:2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm)
  • Standard Number:55032; 60950-1; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
  • Weight:0.055 lb (24.95 g)
Parts