USD
Print Print this page
 
Phihong USA
PPL Series
Phihong USA
PSA45 Series
 
Qualtek
QADA-50 Series
  • Images

PSA45 Series

45 Watt, Universal 2-Wire Input Adapter

Phihong USA

PAC45W adapter series meets level V efficiency requirements.

Features
  • Class B EMI
  • EISA energy efficiency compliance
  • Non-vented/spill-proof case
  • Low profile design
  • Level V efficiency compliant
Applications
  • Portable equipment
  • Gaming machines
  • Networking
  • Notebook computers
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus
  • Cord Length:59" (1.50m)
  • Current - Output (Max):3.75A
  • Efficiency:Level VI
  • Form:Desktop (Class II)
  • Input Connector:IEC 320-C8
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:300mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
  • Polarization:Positive Center
  • Power (Watts):45W
  • Region Utilized:International
  • Size / Dimension:4.72" L x 1.98" W x 1.24" H (120.0mm x 50.4mm x 31.4mm)
  • Voltage - Input:89 ~ 270 VAC
  • Voltage - Output:12V
  • Weight:0.55 lb (249.48 g)
Parts
Associated Product
Tensility International Corp Jack to Alligator Clips Cables
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Phihong USA AC15WEU
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords