USD
Print Print this page
 
Phihong USA
MQ05A Series
Phihong USA
PSA05A Series
 
Phihong USA
PSA05C Series
  • Images

PSA05A Series

5W, Compact Fixed Blade Power Adapter

Phihong USA

Level V efficiency compliant USB adapter (North America).

Datasheets:
Features
  • Fixed blade
  • Halogen free
  • Low profile
  • Level V compliant
  • No load power draw < 3W
  • Low cost
Applications :
  • Smart phones
  • PDAs
  • Personal electronics
  • Digital cameras
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:30mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:USB A Receptacle
  • Power (Watts):5W
  • Region Utilized:North America
  • Size / Dimension:0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
  • Standard Number:CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
  • Weight:2.82 oz (80.36 g)
Parts

View in Parametric Search

PSA05A-050QL6-HPSA05A-050QL6-HAC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
PSA05A-050QL6WPSA05A-050QL6WAC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search