USD
Print Print this page
 
IDEC
PS5R-V Series
IDEC
PS6R Series
 
Industrial Shields
IS
  • Images

PS6R Series

Switching Power Supplies

IDEC

Expandable and space-saving switching power supplies. High efficiency reduces operation costs.

Features
  • 93% efficiency
  • Plug-in output modules for additional output voltages
  • Plug-in branch terminal module for additional terminals
  • DC low LED indicator and output contact
  • The terminals are captive spring-up screws. Ring or fork terminals can be used
  • Finger-safe construction prevents electric shocks
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, TUV
  • Current - Output (Max):5A
  • Efficiency:90%
  • Features:Adjustable Output, IP20, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C (With Derating)
  • Power (Watts):120W
  • Size / Dimension:4.92" L x 1.46" W x 4.92" H (125.0mm x 37.0mm x 125.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 110 ~ 350 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
IDEC BAA1000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail