USD
Print Print this page
 
Delta Electronics
Chrome Series
IDEC
PS5R-V Series
 
MEAN WELL USA Inc.
MDR-10 Series
  • Images

PS5R-V Series

Switching Power Supplies

IDEC

DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations.

Features
  • Compact size
  • Wide operating temperature range
  • Spring-up terminals accept ring & fork terminals
  • Approved for use in Class I Division 2 hazardous location
  • Can be installed in 6 directions
  • Overcurrent protection with auto-reset
Specifications
  • Applications:Hazardous Locations, Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, TUV
  • Current - Output (Max):300mA ~ 2A
  • Efficiency:74% ~ 80%
  • Features:Adjustable Output, IP20, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 75°C (With Derating)
  • Power (Watts):7.2W ~ 10W
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 100 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

PS5R-VB05PS5R-VB05POWER SUPPLY 10W 5VDC DIN Enclosed185 ~ 264 VAC, 100 ~ 370 VDC5VRoHS
PS5R-VA05PS5R-VA05POWER SUPPLY 7.5W 5VDC DIN Enclosed185 ~ 264 VAC, 100 ~ 370 VDC5VRoHS
PS5R-VA12PS5R-VA12POWER SUPPLY 7.5W 12VDC DIN Enclosed185 ~ 264 VAC, 100 ~ 370 VDC12VRoHS
PS5R-VA24PS5R-VA24POWER SUPPLY 7.5W 24VDC DIN Enclosed185 ~ 264 VAC, 100 ~ 370 VDC24VRoHS

View in Parametric Search

Associated Product
IDEC BAA1000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail