USD
Print Print this page
 
EOS Power
WLP225 Series
IDEC
PS5R-V Series
 
IDEC
PS6R Series
  • Images

PS5R-V Series

Switching Power Supplies

IDEC

DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations.

Features
  • Compact size
  • Wide operating temperature range
  • Spring-up terminals accept ring & fork terminals
  • Approved for use in Class I Division 2 hazardous location
  • Can be installed in 6 directions
  • Overcurrent protection with auto-reset
Specifications
  • Applications:Hazardous Locations, Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus, TUV
  • Current - Output (Max):5A
  • Efficiency:89%
  • Features:Adjustable Output, IP20, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 65°C (With Derating)
  • Power (Watts):120W
  • Size / Dimension:4.76" L x 1.81" W x 4.53" H (121.0mm x 46.0mm x 115.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 100 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
IDEC BAA1000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail