USD
Print Print this page
 
GlobTek, Inc.
GTM
IDEC
PS3X Series
 
IDEC
PS5R-V Series
  • Images

PS3X Series

PS3X Series Switching Power Supplies

IDEC

Features
  • Compact size
  • Universal AC input voltage
  • Overcurrent/overvoltage protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, TUV
  • Current - Output (Max):1.1A
  • Efficiency:84%
  • Features:Adjustable Output, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):26W
  • Size / Dimension:3.11" L x 1.12" W x 2.00" H (79.0mm x 28.5mm x 50.8mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 125 ~ 375 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
IDEC BAA1000
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail