Print Print this page
 
SHARP/Socle Technology
PC81710NIP1B Series
CEL
PS2501(L)-1/-4 Series
 
CEL
PS2502(L)-1/-4 Series
  • Images

PS2501(L)-1/-4 Series

High Isolation Voltage Single Transistor Type Multi Photocoupler

CEL

The PS2501-1, -4 and PS2501L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor. Includes the NEPOC series.

Features
  • High isolation voltage (BV = 5 000 Vrms.)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (tr = 3µs TYP., tf = 5 µs TYP.)
Applications
  • Power supply
  • Telephone/FAX.
  • FA/OA equipment
  • Programmable logic controller
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Current - Output / Channel:50mA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor
  • Rise / Fall Time (Typ):3µs, 5µs
  • Supplier Device Package:4-DIP ~ 4-SMD
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.17V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):80V
Parts

View in Parametric Search

PS2501L-1-F3-L-APS2501L-1-F3-L-AOPTOISOLATOR 5KV TRANS 4SMD 15000Vrms200% @ 5mA400% @ 5mA4-SMD, Gull WingRoHS
PS2501-1-H-APS2501-1-H-AOPTOISOLATOR 5KV TRANS 4DIP 15000Vrms80% @ 5mA160% @ 5mA4-DIP (0.300", 7.62mm)RoHS
PS2501L-1-L-APS2501L-1-L-AOPTOISOLATOR 5KV TRANS 4SMD 15000Vrms200% @ 5mA400% @ 5mA4-SMD, Gull WingRoHS
PS2501L-1-H-APS2501L-1-H-AOPTOISOLATOR 5KV TRANS 4SMD 15000Vrms80% @ 5mA160% @ 5mA4-SMD, Gull WingRoHS
PS2501-1-W-APS2501-1-W-AOPTOISOLATOR 5KV TRANS 4DIP 15000Vrms130% @ 5mA260% @ 5mA4-DIP (0.300", 7.62mm)RoHS

View in Parametric Search