USD
Print Print this page
 
Altech Corporation
PS-15 and PS-30 Series
Altech Corporation
PS-S20 Series
 
Altech Corporation
PSC-20 Series
  • Images

PS-S20 Series

Single Output Industrial DIN Rail Power Supply

Altech Corporation

Altech DIN Rail mountable power supplies have a Universal AC input range of 85-264 V on the single-phase and 350-550 V on the three-phases. They are suitable for industrial and automation applications. This line has a built-in short circuit, overload, over-voltage and over-temperature protection.

Datasheets:
Features
  • Universal AC input / full range
  • Protections: Short Circuit / Overload / Overvoltage
  • Cooling by free air convection
  • DIN rail mountable
  • Built in DC OK active signal
  • 100% full load burn in test
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cULus
  • Current - Output (Max):1.34A ~ 3A
  • Efficiency:76% ~ 81%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):15W ~ 20W
  • Size / Dimension:3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

PS-S2005PS-S2005AC/DC CONVERTER 5V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC5VRoHS
PS-S2012PS-S2012AC/DC CONVERTER 12V 20W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC12VRoHS
PS-S2015PS-S2015AC/DC CONVERTER 15V 20W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS

View in Parametric Search

Associated Product
Altech Corporation DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail