USD
Print Print this page
 
Panasonic Electronic Components
PF and PS Series
Panasonic Electronic Components
PS-A Pressure Sensors
 
Panasonic Industrial Automation Sales
DP-0 Series

PS-A Pressure Sensors

Pressure Sensor with Built-In Amplifier and Compensating Circuit

Panasonic Electronic Components

Contains built-in amplification and temperature compensation circuit. Circuit design and adjustment of characteristics are not required by users.

Features
Applications:
  • Industrial use (pressure switches and pneumatic devices, etc.)
  • Medical use (blood pressure monitors, compressed air pressure measurement, air beds, etc.)
  • Other pneumatically operated pressure devices
Specifications
  • Applications:Board Mount
  • Features:Amplified Output, Temperature Compensated
  • Package / Case:6-DIP Module ~ 8-DIP Module
  • Port Style:Barbless
  • Pressure Type:Vented Gauge
  • Voltage - Supply:3V ~ 5V
Parts

View in Parametric Search

ADP5131ADP5131ADP5(PS-A) PRESSURE SENSOR(DIP) Board MountVented Gauge7.25PSI (50kPa)Analog Voltage6-DIP ModuleRoHS
ADP5121ADP5121SENSOR PRESSURE 25KPA STD DIP Board MountVented Gauge3.63PSI (25kPa)Analog Voltage8-DIP ModuleRoHS
ADP5141ADP5141ADP5(PS-A) PRESSURE SENSOR(DIP) Board MountVented Gauge14.5PSI (100kPa)Analog Voltage6-DIP ModuleRoHS
ADP5211ADP5211PRESSURE SENSOR Board MountVented Gauge-14.5PSI (-100kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5101ADP5101SENSR PRESSURE +/-100KPA STD DIPBoard MountVented Gauge±14.5PSI (±100kPa)Analog Voltage6-DIP ModuleRoHS
ADP5171ADP5171SENSOR PRESSURE 1000KPA STD DIP Board MountVented Gauge145.04PSI (1000kPa)Analog Voltage6-DIP ModuleRoHS
ADP51A11ADP51A11SENSOR PRESSURE 40KPA ECON DIP Board MountVented Gauge5.8PSI (40kPa)Analog Voltage8-DIP ModuleRoHS
ADP5120ADP5120SENSOR PRESSURE 25KPA STD DIP Board MountVented Gauge3.63PSI (25kPa)Analog Voltage6-DIP ModuleRoHS
ADP5151ADP5151ADP5(PS-A) PRESSURE SENSOR(DIP) Board MountVented Gauge29.01PSI (200kPa)Analog Voltage6-DIP ModuleRoHS
ADP51B63ADP51B63PS-A PRESSURE SENSOR Board MountVented Gauge0.87PSI (6kPa)Analog Voltage8-DIP ModuleRoHS
ADP5130ADP5130ADP5(PS-A) PRESSURE SENSOR(DIP) Board MountVented Gauge7.25PSI (50kPa)Analog Voltage6-DIP ModuleRoHS
ADP5140ADP5140SENSOR PRESSURE 100KPA STD DIP Board MountVented Gauge14.5PSI (100kPa)Analog Voltage6-DIP ModuleRoHS
ADP5170ADP5170SENSOR PRESSURE 1000KPA STD DIP Board MountVented Gauge145.04PSI (1000kPa)Analog Voltage6-DIP ModuleRoHS
ADP5160ADP5160SENSOR PRESSURE 500KPA STD DIP Board MountVented Gauge72.52PSI (500kPa)Analog Voltage6-DIP ModuleRoHS
ADP5150ADP5150ADP5(PS-A) PRESSURE SENSOR(DIP) Board MountVented Gauge29.01PSI (200kPa)Analog Voltage6-DIP ModuleRoHS
ADP5250ADP5250PRESSURE SENSOR Board MountVented Gauge29.01PSI (200kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5251ADP5251PRESSURE SENSOR Board MountVented Gauge29.01PSI (200kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5271ADP5271SENSOR PRESSURE 1000KPA SMT Board MountVented Gauge145.04PSI (1000kPa)Analog Voltage6-SMD ModuleRoHS
ADP5241ADP5241PRESSURE SENSOR Board MountVented Gauge14.5PSI (100kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5201ADP5201PRESSURE SENSOR Board MountVented Gauge±14.5PSI (±100kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5210ADP5210PRESSURE SENSOR Board MountVented Gauge-14.5PSI (-100kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5261ADP5261PRESSURE SENSOR Board MountVented Gauge72.52PSI (500kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5240ADP5240PRESSURE SENSOR Board MountVented Gauge14.5PSI (100kPa)Wheatstone Bridge6-SMD ModuleRoHS
ADP5270ADP5270SENSOR PRESSURE 1000KPA SMT Board MountVented Gauge145.04PSI (1000kPa)Analog Voltage6-SMD ModuleRoHS
ADP5161ADP5161ADP5(PS-A) PRESSURE SENSOR(DIP) Board MountVented Gauge72.52PSI (500kPa)Analog Voltage6-DIP ModuleRoHS
ADP51B61ADP51B61SENSOR PRESSURE 6KPA STD DIP Board MountVented Gauge0.87PSI (6kPa)Analog Voltage8-DIP ModuleRoHS
ADP51B62ADP51B62SENSOR PRESSURE 6KPA STD DIP Board MountVented Gauge0.87PSI (6kPa)Analog Voltage8-DIP ModuleRoHS
ADP5260ADP5260PRESSURE SENSOR Board MountVented Gauge72.52PSI (500kPa)Wheatstone Bridge6-SMD ModuleRoHS

View in Parametric Search