Print Print this page
 
Amphenol CS
Rib-Cage™, MezzSelect™ Series
Chip Quik Inc.
Proto-Advantage Series
 
CNC Tech
3210
  • Images

Proto-Advantage Series

0.050" (1.27mm) Pitch, Rectangular Connector Headers

Chip Quik Inc.

Proto-Advantage Series of breakaway headers are very strong and fit all standard solderless and solder-in breadboards. They are the recommended pin type to use for prototypes that will be repeatedly plugged and unplugged.

Specifications
  • Connector Type:Header, Breakaway
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Number of Positions:40 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts
HDR127MET80M-G-V-SMHDR127MET80M-G-V-SMCONN HEADER SMD 80POS 1.27MM Header, BreakawayMale Pin0.050" (1.27mm)80RoHS
HDR127MET40M-G-RA-THHDR127MET40M-G-RA-THCONN HEADER R/A 40POS 1.27MM Header, BreakawayMale Pin0.050" (1.27mm)40RoHS