Print Print this page
 
Amphenol CS
Minitek® 1.00mm Series
Chip Quik Inc.
Proto-Advantage Series
 
Cvilux USA
CI11xxMxHR0-NH
  • Images

Proto-Advantage Series

0.039" (1.00mm) Pitch, Rectangular Connector Headers

Chip Quik Inc.

Proto-Advantage Series of breakaway headers are very strong and fit all standard solderless and solder-in breadboards. They are the recommended pin type to use for prototypes that will be repeatedly plugged and unplugged.

Specifications
  • Connector Type:Header, Breakaway
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Length - Mating:0.071" (1.80mm)
  • Contact Length - Post:0.071" (1.80mm)
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Height:0.050" (1.27mm)
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:40
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts