USD
Print Print this page
 
NXP USA Inc.
MPC5xx
Parallax Inc.
Propeller™ P8X32A
 
Renesas Electronics America
RX100 Series
  • Images

Propeller™ P8X32A

32-Bit Propeller™

Parallax Inc.

The Propeller module is a multi-processing chip, with shared memory and a built-in interpreter for programming in a high-level object-oriented language, called Spin™, and low-level (assembly) language.

Datasheets:
Product Description

The Propeller Chip makes it easy to rapidly develop embedded applications. Its eight processors (cogs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per cog).

With the set of pre-built Parallax "objects" for video, mice, keyboards, NTSC/VGA displays, LCDs, stepper motors and sensors your application is a matter of high-level integration with Propeller chips. The Propeller chips are designed for high-speed embedded processing, while maintaining low power, low current consumption and a small physical footprint.

Specifications
  • Core Size:32-Bit
  • Number of I/O:32
  • Oscillator Type:Internal
  • Program Memory Size:32KB (32K x 8)
  • Program Memory Type:ROM
  • RAM Size:32K x 8
  • Speed:80MHz
Parts

View in Parametric Search

P8X32A-D40P8X32A-D40IC MCU 32BIT 32KB ROM 40DIP -32-Bit80MHz-40-DIP (0.600", 15.24mm)RoHS
P8X32A-Q44P8X32A-Q44IC MCU 32BIT 32KB ROM 44LQFP -32-Bit80MHz-44-LQFPRoHS
P8X32A-M44P8X32A-M44IC MCU 32BIT 32KB ROM 44QFN -32-Bit80MHz-44-VQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Parallax Inc. 32150
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Parallax Inc. 32912
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU