USD
Print Print this page
 
American Electrical Inc.
Progress® MS Series
American Electrical Inc.
Progress® NPT Series
 
American Electrical Inc.
Syntec® Series

Progress® NPT Series

Cable Glands Nickel-Plated Brass

American Electrical Inc.

One piece sealing insert

Specifications
  • Color:Silver
  • Includes:Seal
  • Ingress Protection:IP68/IP69K - Dust Tight, Water Resistant, Waterproof
  • Material:Brass, Nickel Plated
  • Type:Cable Gland
Parts

View in Parametric Search

1000.1/8NPT.0601000.1/8NPT.060CABLE GLAND 4-6MM 1/8NPT BRASS Cable Gland0.16" ~ 0.24" (4.0mm ~ 6.0mm)1/8" NPT-RoHS
1000.1/4NPT.0801000.1/4NPT.080CABLE GLAND 6.5-8MM 1/4NPT BRASSCable Gland0.26" ~ 0.31" (6.5mm ~ 8.0mm)1/4" NPT-RoHS
1000.1/4NPT.0501000.1/4NPT.050CABLE GLAND 3.5-5MM 1/4NPT BRASSCable Gland0.14" ~ 0.20" (3.5mm ~ 5.0mm)1/4" NPT-RoHS
1000.1/2NPT.0801000.1/2NPT.080CABLE GLAND 6-8MM 1/2NPT BRASS Cable Gland0.24" ~ 0.31" (6.0mm ~ 8.0mm)1/2" NPT-RoHS
1000.1/2NPT.1101000.1/2NPT.110CABLE GLAND 8-11MM 1/2NPT BRASS Cable Gland0.31" ~ 0.43" (8.0mm ~ 11.0mm)1/2" NPT-RoHS
1000.1/2NPT.1501000.1/2NPT.150CABLE GLAND 11-15MM 1/2NPT BRASSCable Gland0.43" ~ 0.59" (11.0mm ~ 15.0mm)1/2" NPT-RoHS
1000.3/8NPT.0801000.3/8NPT.080CABLE GLAND 6-8MM 3/8NPT BRASS Cable Gland0.24" ~ 0.31" (6.0mm ~ 8.0mm)3/8" NPT-RoHS

View in Parametric Search