Print Print this page
 
Texas Instruments
Clock Generators
ABLIC U.S.A. Inc.
Programmable Timers and Oscillators
 
Advanced Linear Devices Inc.
Programmable Timers and Oscillators
  • Images

Programmable Timers and Oscillators

Programmable Timers and Oscillators for ABLIC U.S.A. Inc.

ABLIC U.S.A. Inc.

Specifications
  • Current - Supply:3.8µA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Package / Case:8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:8-TMSOP
  • Type:Watchdog Circuit
  • Voltage - Supply:0.9 V ~ 6 V
Parts

View in Parametric Search

S-1410G25-K8T2U4S-1410G25-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410G28-K8T2U4S-1410G28-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410G29-K8T2U4S-1410G29-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410G41-K8T2U4S-1410G41-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410I45-K8T2U4S-1410I45-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410J28-K8T2U4S-1410J28-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410J41-K8T2U4S-1410J41-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1411J28-K8T2U4S-1411J28-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1411J36-K8T2U4S-1411J36-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
S-1410L30-K8T2U4S-1410L30-K8T2U4TIMER WITH RESET FUNCTION Watchdog Circuit--0.9 V ~ 6 V8-WSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS

View in Parametric Search