Print Print this page
 
SparkFun Electronics
Pro Micro - 3.3V/8MHz Development Board
SparkFun Electronics
Pro Micro - 5V/16MHz Development Board
 
SparkFun Electronics
RedBoard Programmed with Arduino
  • Images

Pro Micro - 5V/16MHz Development Board

DEV-12640 Pro Micro - 5V/16MHz Development Board

SparkFun Electronics

The Pro Micro is similar to the Pro Mini except with an ATmega32U4 on board. The USB transceiver inside the 32U4 allows us to add USB connectivity on-board and do away with bulky external USB interface. This tiny little board does all of the Arduino tricks that you’re familiar with: 4 channels of 10-bit ADC, 5 PWM pins, 12 DIOs as well as hardware serial connections Rx and Tx. Running at 16MHz and 5V, this board will remind you a lot of your other favorite Arduino-compatible boards but this little guy can go just about anywhere. There is a voltage regulator on board so it can accept voltage up to 12VDC. If you’re supplying unregulated power to the board, be sure to connect to the “RAW” pin on not VCC.

Features
  • ATmega32U4 running at 5V/16MHz
  • Supported under Arduino IDE v1.0.1
  • On-Board micro-USB connector for programming
  • 4 x 10-bit ADC pins
  • 12 x Digital I/Os (5 are PWM capable)
  • Rx and Tx Hardware Serial Connections
  • Smallest Arduino-Compatible Board
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Pro Micro
  • Suggested Programming Environment:Arduino
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega32U4
Parts
Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-AVR