USD
Print Print this page
 
MikroElektronika
Pressure 8 click™ Board
MikroElektronika
Pressure 9 click™ Board
 
MikroElektronika
PROTO click™ Board
  • Images

Pressure 9 click™ Board

MIKROE-3441 Pressure 9 click™ Board

MikroElektronika

Pressure 9 click is a digital barometric air pressure sensor Click board™. It is equipped with the DPS422, barometric air pressure sensor, based on a capacitive sensor element. Besides the pressure, this sensor can also measure temperature. Measurement data is available over the I²C or SPI interface, along with the factory calibrated coefficients, used for high-accuracy data conversion. The device also features 32 words-long FIFO buffer, low power consumption, and very high precision, thanks to an integrated 24-bit A/D converter. It can be used within the pressure range from 300 to 1200hPa and temperature in the range from -40⁰C to +85⁰C. Pressure 9 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Specifications
  • Contents:Board(s)
  • Function:Barometer
  • Platform:mikroBUS™ Click™
  • Type:Sensor
  • Utilized IC / Part:DPS422
Parts