USD
Print Print this page
 
Adafruit Industries LLC
MPR121 12-Key Capacitive Touch Sensor Breakout Board
Adafruit Industries LLC
Precision NXP 9-DOF Breakout Board - FXOS8700 + FXAS21002
 
Adafruit Industries LLC
RGB Color Sensor with IR filter and White LED TCS34725
  • Images

Precision NXP 9-DOF Breakout Board - FXOS8700 + FXAS21002

3463 - Precision NXP 9-DOF Breakout Board - FXOS8700 + FXAS21002

Adafruit Industries LLC

The NXP Precision 9DoF breakout combines two of the best motion sensors tested here at Adafruit. The FXOS8700 3-Axis accelerometer and magnetometer, and the FXAS21002 3-axis gyroscope. These two sensors combine to make a 9-DoF kit, that can be used for motion and orientation sensing. This sensor set is ideal for AHRS-based orientation calculations: the gyro stability performance is superior to the LSM9DS0, LSM9DS1, L3GD20H + LSM303, MPU-9250, and even the BNO-055. Each board comes with the two chips soldered onto a breakout with 4 mounting holes. While the chips support SPI, they don't tristate the MISO pin. There's a 3.3V regulator and level shifting on the I²C and reset lines, so you can use the breakout safely with 3.3V or 5V power/logic.

Datasheets:
Specifications
  • Sensor Type:Accelerometer, Gyroscope, Magnetometer
  • Supplied Contents:Board(s)
  • Utilized IC / Part:FXAS21002, FXOS8700
Parts