USD
Print Print this page
 
Jonard Tools
KYNAR® Series
Jonard Tools
Pre-Cut and Pre-Stripped Wire Wrapping Wires
 
Jonard Tools
TSW Series
  • Images

Pre-Cut and Pre-Stripped Wire Wrapping Wires

Pre-Cut and Pre-Stripped Wire Wrapping Wires

Jonard Tools

Silver plated copper conductor

Product Training Modules:
Features
  • 50 pieces per package
  • 1” of stripped wire on either end
Specifications
  • Conductor Diameter:0.010" (0.25mm)
  • Conductor Material:Copper, Bare
  • Conductor Plating:Silver
  • Jacket (Insulation) Diameter:0.019" (0.50mm)
  • Jacket (Insulation) Material:Polyvinylidene Fluoride (PVDF)
  • Ratings:UL Style 1423, VW-1
  • Wire Gauge:30 AWG
Parts

View in Parametric Search

30-B-50-02030-B-50-020WIRE WW 30AWG PVDF BLUE 4" 50PC 30 AWG0.010" (0.25mm)0.333' (101.60mm, 4.00")Polyvinylidene Fluoride (PVDF)RoHS
30-R-50-02030-R-50-020WIRE WW 30AWG PVDF RED 4" 50PC 30 AWG0.010" (0.25mm)0.333' (101.60mm, 4.00")Polyvinylidene Fluoride (PVDF)RoHS
30-Y-50-03030-Y-50-030WIRE WW 30AWG PVDF YELLW 5" 50PC30 AWG0.010" (0.25mm)0.417' (127.00mm, 5.00")Polyvinylidene Fluoride (PVDF)RoHS
30-R-50-03030-R-50-030WIRE WW 30AWG PVDF RED 5" 50PC 30 AWG0.010" (0.25mm)0.417' (127.00mm, 5.00")Polyvinylidene Fluoride (PVDF)RoHS
30-W-50-02030-W-50-020WIRE WW 30AWG PVDF WHITE 4" 50PC30 AWG0.010" (0.25mm)0.333' (101.60mm, 4.00")Polyvinylidene Fluoride (PVDF)RoHS
30-B-50-01030-B-50-010WIRE WW 30AWG PVDF BLUE 3" 50PC 30 AWG0.010" (0.25mm)0.250' (76.20mm, 3.00")Polyvinylidene Fluoride (PVDF)RoHS
30-Y-50-01030-Y-50-010WIRE WW 30AWG PVDF YELLW 3" 50PC30 AWG0.010" (0.25mm)0.250' (76.20mm, 3.00")Polyvinylidene Fluoride (PVDF)RoHS
30-W-50-03030-W-50-030WIRE WW 30AWG PVDF WHITE 5" 50PC30 AWG0.010" (0.25mm)0.417' (127.00mm, 5.00")Polyvinylidene Fluoride (PVDF)RoHS
30-B-50-03030-B-50-030WIRE WW 30AWG PVDF BLUE 5" 50PC 30 AWG0.010" (0.25mm)0.417' (127.00mm, 5.00")Polyvinylidene Fluoride (PVDF)RoHS
30-W-50-05030-W-50-050WIRE WW 30AWG PVDF WHITE 7" 50PC30 AWG0.010" (0.25mm)0.583' (177.70mm, 7.00")Polyvinylidene Fluoride (PVDF)RoHS
30-R-50-05030-R-50-050WIRE WW 30AWG PVDF RED 7" 50PC 30 AWG0.010" (0.25mm)0.583' (177.70mm, 7.00")Polyvinylidene Fluoride (PVDF)RoHS
30-W-50-01030-W-50-010WIRE WW 30AWG PVDF WHITE 3" 50PC30 AWG0.010" (0.25mm)0.250' (76.20mm, 3.00")Polyvinylidene Fluoride (PVDF)RoHS
30-R-50-01030-R-50-010WIRE WW 30AWG PVDF RED 3" 50PC 30 AWG0.010" (0.25mm)0.250' (76.20mm, 3.00")Polyvinylidene Fluoride (PVDF)RoHS
30-B-50-05030-B-50-050WIRE WW 30AWG PVDF BLUE 7" 50PC 30 AWG0.010" (0.25mm)0.583' (177.70mm, 7.00")Polyvinylidene Fluoride (PVDF)RoHS
30-Y-50-05030-Y-50-050WIRE WW 30AWG PVDF YELLW 7" 50PC30 AWG0.010" (0.25mm)0.583' (177.70mm, 7.00")Polyvinylidene Fluoride (PVDF)RoHS
30-Y-50-02030-Y-50-020WIRE WW 30AWG PVDF YELLW 4" 50PC30 AWG0.010" (0.25mm)0.333' (101.60mm, 4.00")Polyvinylidene Fluoride (PVDF)RoHS

View in Parametric Search