USD
Print Print this page
 
Delta Electronics
DPS Series
GlobTek, Inc.
PR9
 
GlobTek, Inc.
RR9

PR9

Desktop Power Supply

GlobTek, Inc.

Regulated Switchmode AC to DC Power Supply AC Adaptor.

Specifications
  • Current - Output (Max):3A ~ 8A
  • Efficiency:Level VI, CoC Tier 2
  • No Load Power Consumption:75mW (Max)
  • Power (Watts):36W ~ 40W
  • Region Utilized:International
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 12V
Parts

View in Parametric Search

TR9CE3000LCPCIM(R6B)TR9CE3000LCPCIM(R6B)AC/DC DESKTOP ADAPTER 12V 36W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
PR9SA8000A00-IMR6BPR9SA8000A00-IMR6BAC/DC DESKTOP ADAPTER 5V 40W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS
PR91A8000CCP-IMR6BPR91A8000CCP-IMR6BAC/DC DESKTOP ADAPTER 5V 40W InternationalDesktop (Class II)Cord90 ~ 264 VACRoHS

View in Parametric Search